Location: 
All Products

ebm-papst R2E220-AA40-80

ebm-papst - R2E220-AA40-80 - Centrifugal Blower 221.4 (Dia.) x 71 Dmm,  230 V ac (R2E220 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 221.4 (Dia.) x 71 Dmm, 230 V ac (R2E220 Series)
Mfr. Part#:
R2E220-AA40-80

Allied Stock#: 70104966

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$127.14 (Each)
1$127.140
5$119.180
10$112.160
15$105.950
25$102.720
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 900 CFM
Bearing Type: Ball
Brand/Series: R2E220 Series
Capacitance: 10 μF
Diameter, Outer: 220 mm
Dimensions: 8.66" Dia. x 2.8" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6.6
Noise Level: 74 dBA
Power Rating: 85 W
Special Features: Highly Resistant to Dirt/Dust
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Operating, Maximum: +40 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC
Weight: 3.5 lbs.

Overview

EBM 220 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9609-2-4013 (Sold Separately)