Location: 
All Products

ebm-papst R2E220-AA40-23

ebm-papst - R2E220-AA40-23 - Impeller; Backward Curved; 230VAC; 100W; 530 CFM; 74dBA; 2550 RPM; Ball; Leads; 220mm View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 230VAC; 100W; 530 CFM; 74dBA; 2550 RPM; Ball; Leads; 220mm
Mfr. Part#:
R2E220-AA40-23

Allied Stock#: 70104946

 RoHS Compliant Part

 

Resources

View R2E220-AA40-23 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$104.05 (Each)
1$104.050
6$100.760
15$96.180
25$91.980
50$83.270
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 530 CFM
Bearing Type: Ball
Brand/Series: R2E220 Series
Capacitance: 10 μF
Diameter, Outer: 220 mm
Dimensions: 8.66" Dia. x 2.8" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6.6
Noise Level: 74 dBA
Power Rating: 100 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2550 RPM
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Operating, Maximum: +40 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC
Weight: 3.5 lbs.

Overview

EBM 220 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9609-2-4013 (Sold Separately)