Location: 
All Products

ebm-papst R2E220-AA40-05

ebm-papst - R2E220-AA40-05 - Centrifugal Blower,  865m3/h,  230 V ac (R2E Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower, 865m3/h, 230 V ac (R2E Series)
Mfr. Part#:
R2E220-AA40-05

Allied Stock#: 70104999

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$170.04 (Each)
1$170.040
5$161.220
10$155.850
15$150.840
25$147.600
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 530 CFM
Bearing Type: Ball
Brand/Series: R2E220 Series
Capacitance: 10 μF
Current Rating: 0.4 A
Diameter, Outer: 220 mm
Dimensions: 8.66" Dia. x 2.8" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6.6
Noise Level: 74 dBA
Power Rating: 90 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2600/2700 RPM
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Operating, Maximum: +40 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC
Weight: 3.5 lbs.

Overview

EBM 220 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9609-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.