Location: 
All Products

ebm-papst R2E190-RA50-21

ebm-papst - R2E190-RA50-21 - Centrifugal Blower,  115 V (R2E190 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower, 115 V (R2E190 Series)
Mfr. Part#:
R2E190-RA50-21

Allied Stock#: 70393907

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$94.58 (Each)
1$94.580
Availability

5 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 341 CFM
Bearing Type: Ball
Brand/Series: R2E190AO Series
Capacitance: 6 μF
Current Rating: 0.61 A
Diameter, Outer: 190 mm
Dimensions: 7.48" Dia. x 2.7" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6
Power Rating: 70 W
Speed: 2450 RPM
Static Pressure: 0 Pa
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -25 °C
Termination: Leadwires
Type: Round
Voltage Rating: 115 VAC
Weight: 1.2 kg

Overview

EBM 190 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9576-2-4013 (Sold Seperately)