Location: 
All Products

ebm-papst R2E190-AO50-16

ebm-papst - R2E190-AO50-16 - Impeller; Backward Curved; 115VAC; 75W; 365CFM; 64dBA; Ball; Leads; 190mm View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 115VAC; 75W; 365CFM; 64dBA; Ball; Leads; 190mm
Mfr. Part#:
R2E190-AO50-16

Allied Stock#: 70105506

 RoHS Compliant Part

Resources

View R2E190-AO50-16 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Air Flow: 365 CFM
Bearing Type: Ball
Brand/Series: R2E190AO Series
Capacitance: 8 uF
Diameter, Outer: 190 mm
Dimensions: 7.48" Dia. x 2.7" W in.
Fan Type: Backward Curved Centrifugal Fan
Flow Rate: 365 CFM
Material, Impeller: Plastic PA 6
Noise Level: 64 dBA
Noise Rating: 64 dBA
Power Rating: 75 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2700 RPM
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Ambient: 55 °C (Max.)
Temperature, Operating, Maximum: +55 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC

Overview

EBM 190 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9576-2-4013 (Sold Seperately)