Location: 
All Products

ebm-papst R2E190-AO26-30

ebm-papst - R2E190-AO26-30 - Motorized Impeller;  Backward Curved Centrifugal;  230 VAC;  75 W;  64 dBA;  365 CFM View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Motorized Impeller; Backward Curved Centrifugal; 230 VAC; 75 W; 64 dBA; 365 CFM
Mfr. Part#:
R2E190-AO26-30

Allied Stock#: 70104798

 RoHS Compliant Part

 

Resources

View R2E190-AO26-30 Datasheet Datasheet

View More from ebm-papst >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$89.55 (Each)
1$89.550
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 365 CFM
Bearing Type: Ball
Brand/Series: R2E190AO Series
Dimensions: 190 mm
Fan Type: Backward Curved Centrifugal
Flow Rate: 365 CFM
Material, Impeller: Plastic PA6
Noise Level: 64 dBA
Noise Rating: 64 dBA
Power Rating: 75 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2700 RPM
Standards: UL Listed, CSA Certified, VDE Approved
Temperature, Operating, Maximum: 55 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC

Overview

EBM 190 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9576-2-4013 (Sold Seperately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.