Location: 
All Products

ebm-papst R2E190-AO26-25

ebm-papst - R2E190-AO26-25 - Centrifugal Blower 190 (Dia.) x 68.5 Dmm,  620m3/h,  230 V ac (R2E190 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 190 (Dia.) x 68.5 Dmm, 620m3/h, 230 V ac (R2E190 Series)
Mfr. Part#:
R2E190-AO26-25

Allied Stock#: 70104945
 

Resources

View R2E190-AO26-25 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$113.56 (Each)
1$113.560
6$109.920
15$104.980
25$100.410
50$90.860
Availability

112 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 365 CFM
Bearing Type: Ball
Brand/Series: R2E190AO Series
Diameter, Outer: 190 mm
Dimensions: 7.48" Dia. x 2.7" W in.
Fan Type: Backward Curved Centrifugal Fan
Flow Rate: 365 CFM
Material, Impeller: Plastic PA 6
Noise Level: 64 dBA
Noise Rating: 64 dBA
Power Rating: 75 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2700 RPM
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Operating, Maximum: +55 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC

Overview

EBM 190 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9576-2-4013 (Sold Seperately)