Location: 
All Products

ebm-papst R2E175-AO79-12

ebm-papst - R2E175-AO79-12 - Motorized Impeller; 115VAC; 320CFM; 175mm; Leadwires; 67dbA; Ball; Class B Insulation View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Motorized Impeller; 115VAC; 320CFM; 175mm; Leadwires; 67dbA; Ball; Class B Insulation
Mfr. Part#:
R2E175-AO79-12

Allied Stock#: 70104989

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$135.09 (Each)
1$135.090
5$130.800
10$124.870
15$119.430
25$108.090
Availability

0 can ship immediately.

35 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 320 CFM
Bearing Type: Ball
Brand/Series: R2E175 Series
Dimensions: 6.89" Dia. x 2.72" W in.
Fan Type: AC
Noise Level: 67 dBA
Power Rating: 75 W
Special Features: Highly Resistant to Dirt/Dust
Temperature, Operating, Maximum: +60 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC
Weight: 3 lbs.

Overview

Features:
  • Backward Curved Centrifugal Fans Feature Extremely Long Blades
  • Impellers Have Hydraulic Efficiency
  • Impellers Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Direction of Rotation Is Clockwise as Seen from Intake Side
  • Lead Wire Connections
  • Insulation Class B