Location: 
All Products

ebm-papst R2E175-AC91-05

ebm-papst - R2E175-AC91-05 - Impeller;  AC;  400V;  175x63mm;  Round;  271CFM;  70W;  2850RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; AC; 400V; 175x63mm; Round; 271CFM; 70W; 2850RPM; Leadwires
Mfr. Part#:
R2E175-AC91-05

Allied Stock#: 70593363
 

Resources

View R2E175-AC91-05 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$168.31 (Each)
10$168.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Air Flow: 238/271 CFM
Bearing Type: Ball
Brand/Series: R2E175 Series
Configuration: Round
Current Rating: 0.2 A
Dimensions: 6.89 x 2.48 (175 x 63) In. (mm)
Frequency: 50/60 Hz
Material: Metal
Power Rating: 65/70 W
Rotation: CW
Size: 6.89 x 2.48 (175 x 63) In. (mm)
Size, Fan: 6.89 x 2.48 (175 x 63) In. (mm)
Speed: 2550/2850 RPM
Static Pressure: 0 Pa
Temperature, Operating, Maximum: 45/70 °C
Termination: Leadwires
Type: Round
Voltage Rating: 400 VAC
Weight: 1.3 kg

Overview

Features:
  • Backward Curved Centrifugal Fans Feature Extremely Long Blades
  • Impellers Have Hydraulic Efficiency
  • Impellers Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Direction of Rotation Is Clockwise as Seen from Intake Side
  • Lead Wire Connections
  • Insulation Class B