Location: 
All Products

ebm-papst R2E133-BH72-13

ebm-papst - R2E133-BH72-13 - Impeller; Backward Curved; 115VAC; 30W; 203CFM; 66dBA; Ball; Leads; 133mm View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 115VAC; 30W; 203CFM; 66dBA; Ball; Leads; 133mm
Mfr. Part#:
R2E133-BH72-13

Allied Stock#: 70104832

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$126.96 (Each)
1$126.960
5$115.830
10$108.880
15$102.710
25$97.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 203 CFM
Bearing Type: Ball
Brand/Series: R2E133 Series
Capacitance: 4 μA
Diameter, Outer: 133 mm
Dimensions: 133 (5.24) mm (In.)
Fan Type: Backward Curved Centrifugal Fan
Flow Rate: 203 CFM
Material, Impeller: Plastic PA 6
Noise Level: 66 dBA
Noise Rating: 66 dBA
Power Rating: 30 W
Special Features: Highly Resistant to Dirt/Dust
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Ambient: 60 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC
Weight: 1.54 Lbs.

Overview

EBM 133 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9566-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.