Location: 
All Products

ebm-papst R1G220-AB35-52

ebm-papst - R1G220-AB35-52 - Centrifugal Blower 220.9 (Dia.) x 71 Dmm,  1055m3/h,  24 V dc (R1G220 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 220.9 (Dia.) x 71 Dmm, 1055m3/h, 24 V dc (R1G220 Series)
Mfr. Part#:
R1G220-AB35-52

Allied Stock#: 70104943

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$346.56 (Each)
1$346.560
3$335.530
6$320.270
10$306.380
15$270.690
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 620.9 CFM
Bearing Type: Ball
Brand/Series: R1G220 Series
Current Rating: 5 A
Dimensions: 8.66" Dia. x 2.8" W in.
Noise Level: 76 dBA
Power Rating: 106 W
Size: Φ 220 mm (8.66")
Special Features: Tachometer
Speed: 3150 RPM
Temperature, Operating, Maximum: +60 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 24 VDC
Weight: 3.09 lbs.

Overview

Features:
  • These Centrifugal Fans Have Backward Curved Blades Offering an Extremely Good Aerodynamic Efficiency
  • Impeller Completely Made of Plastic PA 6.6 Injection Molded Round Sheet Metal Plate
  • Wiring Connection: Red = +; Blue = –; White = Tach Output; Yellow = Speed Control
  • Recommended Inlet Ring: 9609-2-4013