Location: 
All Products

ebm-papst G2E146-BF03-53

ebm-papst - G2E146-BF03-53 - Blower;  1 Inlet;  240VAC;  146mm;  Scroll; 318CFM;  295W;  2350RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Blower; 1 Inlet; 240VAC; 146mm; Scroll; 318CFM; 295W; 2350RPM; Terminals
Mfr. Part#:
G2E146-BF03-53

Allied Stock#: 70338205

 RoHS Compliant Part

 

Resources

View G2E146-BF03-53 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$675.99 (Each)
1$675.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Ball
Blower Type: 1 Inlet
Brand/Series: G2E146 Series
Configuration: Scroll
Current Rating: 1.25 A
Dimensions: 5.75 (146)In. (mm)
Frequency: 50/60 Hz
Material: Aluminum
Power Rating: 245/295 W
Rotation: CW
Size: 5.75 (146) In. (mm)
Speed: 2250/2350 RPM
Static Pressure: 0/100 Pa
Temperature, Operating, Maximum: 65/50 °C
Termination: Terminals
Voltage Rating: 240VAC
Weight: 4.15 kg

Overview

Features:
  • AC Single Inlet Forward Curved Centrifugal Blowers
  • Standard Aluminum Housing
  • AC Single Inlet Forward Curve Centrifugal Blower
  • Via a Bracket, the Integrated External Rotor Motor Is Mounted on One Side of the Housing
  • Direction of Rotation Is CW as Seen from Side Opposite to Lead Exit
  • Insulation Class B