Location: 
All Products

ebm-papst FT-170-318-001

ebm-papst - FT-170-318-001 - FT-170 Fan Tray With AC Fan,  482.6mm x 211mm x 43mm,  318 CFM View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst FT-170 Fan Tray With AC Fan, 482.6mm x 211mm x 43mm, 318 CFM
Mfr. Part#:
FT-170-318-001

Allied Stock#: 70105384
 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$352.54 (Each)
1$352.540
5$339.710
10$330.100
15$320.140
25$313.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 318 CFM
Bearing Type: Sintec
Brand/Series: FT170AC Series
Cord Size: 6 Ft.
Depth: 1.7" (43.2mm)
Frequency: 50/60 Hz
Material, Housing: Die Cast Aluminum
Noise Level: 56 dBA
Noise Rating: 56 dBA
Number of Fans: 3
Power Dissipation: 54 W
Power Rating: 54 W
Rack Size: 19
Voltage Rating: 115 VAC
Weight: 3 Lbs
Width, Case: 8.31 in.

Overview

Fan tray with brushless DC fans ready for insertion into cabinet or enclosure. Terminal block power connector.
Features:
  • Power Switch
  • Fused
  • Fits Standard 19" Rack
  • Approximate Weight — 3 Lbs.