Location: 
All Products

ebm-papst FT-170-300-003

ebm-papst - FT-170-300-003 - Fan Tray;  48 VDC;  300 CFM;  19 in.;  50 dB;  15 W;  8.31 in.;  1.7 in.;  3 lbs.;  Ball View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan Tray; 48 VDC; 300 CFM; 19 in.; 50 dB; 15 W; 8.31 in.; 1.7 in.; 3 lbs.; Ball
Mfr. Part#:
FT-170-300-003

Allied Stock#: 70105382
 
View More from ebm-papst >>
Pricing (USD) & Availability
Special Pricing
$226.77 (Each)
1$226.772(Save 38%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$366.23 (Each)
1$366.230
3$335.660
6$329.660
10$306.110
15$299.160
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 300 CFM
Bearing Type: Ball
Brand/Series: FT170DC Series
Depth: 1.7" (43.2mm)
Material, Housing: Die Cast Aluminum
Noise Level: 50 dBA
Noise Rating: 50 dBA
Number of Fans: 3
Power Dissipation: 15 W
Power Rating: 15 W
Rack Size: 19
Voltage Range: 36 to 56 VDC
Voltage Rating: 48 VDC
Weight: 3 Lbs
Width, Case: 8.31 in.

Overview

Fan tray with brushless DC fans ready for insertion into cabinet or enclosure. Terminal block power connector.
Features:
  • Power Switch
  • Fused
  • Fits Standard 19" Rack
  • Approximate Weight — 3 Lbs.

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.