ebm-papst DV6248
DC Fan, 48V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Wire Leads
Mfr. Part #: DV6248 / RS Stock #: 70104848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$196.30
10
$186.48
25
$176.67
50
$166.85
100
$157.04
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
318 CFM
Approximate Size
6.8 x 6.8 in ; 172 x 172 mm
Approximate Thickness
2 in ; 51 mm
Bearing Type
Ball
Configuration
Round
Fan Type
DC
Material
Metal
Maximum Operating Temperature
75 °C
Noise Level
63 dBA
Power Rating
40 W
Rotation
CCW Degree(s)
Size
6.8 x 2 (172 x 51) In. (mm)
Speed
4300 RPM
Standards
UL Listed, CSA Certified, VDE Approved
Termination
Wire Leads
Type
Round
Voltage Rating
48 V
Weight
1.81 lb
Overview
Metal fan housing, impeller of fiberglass reinforced plastic (PA). Electronically commutated external rotor motor. Counterclockwise rotation viewed from rotor, air output over struts. Electrical connection via two leads AWG 22, TR 64, 12.2 In. (310 mm). Ball bearing. Mass: 64 Oz. Dimensions: 6.77" × 2.00" (172 mm × 51 mm).