ebm-papst ACI4420HH-KR1
Filter Fan, 106CFM, 4.69X4.69 In, 230VAC, Zytel,Black, Polyester Fiber,
Mfr. Part #: ACI4420HH-KR1 / RS Stock #: 70371968
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
106 CFM (3002 L/Min.) CGM
Approximate Size
4.7 x 4.7 In. (119 x 119 mm)
Approximate Thickness
1.5 In. (38 mm)
Bearing Type
Ball
Configuration
Square
Current Rating
0.019 A
Fan Type
AC
Filter Type
Polyester Fiber
Frequency
50/60 Hz
Grille Material
Zytel, Black
Grille Size
4.69” x 4.69”
Material
Metal
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
4.69” Dia. in
Noise Level
42 dBA
Power Rating
4.4 W
Primary Type
Fans
Series
AC Compact Fan Kit Series
Size
4.69 x 1.5 (119 x 38) In. (mm)
Special Features
Contains Fan, Filter and Cord
Speed
3350 RPM
Termination
Leadwires
Type
Square
Voltage Rating
230 VAC
Overview
Kits incorporating a range of AC fans, a power lead and either a metal guard or an air filter option.
230 V fans
Can be operated at 50 or 60 Hz
Metal fan housings
IP20 Protection
Lead 610 mm
Filter pads that can be changed without switching off the fan