Location: 
All Products

ebm-papst 8830N

ebm-papst - 8830N - Fan;  AC;  115V;  80x80x38mm;  Sq;  21.2CFM; 8W;  21dBA;  1950RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 115V; 80x80x38mm; Sq; 21.2CFM; 8W; 21dBA; 1950RPM; Leadwires
Mfr. Part#:
8830N

Allied Stock#: 70105504

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1$29.990
6$28.490
15$27.070
25$25.710
50$24.430
Availability

0 can ship immediately.

3117 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 21.2CFM
Bearing Type: Sintec
Brand/Series: 8000N Series
Configuration: Square
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 60 Hz
Material: Metal
Noise Level: 21dBA
Nominal Speed: 1950 RPM
Power Rating: 8 W
Primary Type: Fans
Rotation: CW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Speed: 1950RPM
Temperature, Operating, Maximum: 80 °C
Termination: Leadwires
Thickness: 38 mm
Type: Square
Voltage Rating: 115VAC
Weight: 1.08 Lbs.

Overview

Construction: Metal with metal impeller. Mounting: Either face using four 0.169" (4.3 mm) holes. Connection: Leads with stripped, tinned ends.
Features:
  • All Metal Construction
  • Air Exhaust Over Struts
  • Weight: 17 Oz. (480 g)
  • 50/60 Hertz Operation