All Products

ebm-papst 8506A

ebm-papst - 8506A - Fan;  AC;  115V;  80x80x38;  Sq;  33.6CFM;  11W;  42dBA;  3300RPM;  Flat Plugs View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 115V; 80x80x38; Sq; 33.6CFM; 11W; 42dBA; 3300RPM; Flat Plugs
Mfr. Part#:

Allied Stock#: 70105345

 RoHS Compliant Part



View 8506A Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$45.51 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Air Flow: 33.6CFM
Bearing Type: Ball
Configuration: Square
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Dimensions, Inches: 3.2 x 3.2 x 1.5 In.
Dimensions, mm: 80 x 80 x 38 mm
Direction: Intake over Struts
Fan Type: AC
Frequency: 60 Hz
Material: Metal
Noise Level: 42dBA
Power Rating: 11W
Primary Type: Fans
Rotation: CW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Speed: 3300RPM
Temperature, Operating, Maximum: 95 °C
Temperature, Operating, Minimum: -40 °C
Termination: Plug-In
Type: Square
Voltage Rating: 115VAC
Weight: 0.49 kg


ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installlation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.