ebm-papst 8414NGH
DC Fan, 24V, 80x80x25mm, 46.5CFM, 2.4W, 37dBA, Wire Leads
Mfr. Part #: 8414NGH / RS Stock #: 70105007
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.21
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
46.5 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Sintec
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Noise Level
37 dBA
Noise Rating
37 dBA
Power Rating
2.4 W
Rotation
CCW Degree(s)
Size
3.2 x 1 (80 x 25) In. (mm)
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Weight
0.21 lb
Overview
Highlights:
Ball bearings and sleeve bearings available.
Some models suitable for use at high ambient temperatures up to 85°C.
General characteristics:
Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
Fully integrated electronic commutation.
Protected against reverse polarity and locking.
Connection via single strands AWG 24, TR 64. Bared and tin-plated.
Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
Mass: 95 g.
General characteristics: