Location: 
All Products

ebm-papst 8412N/2GLLE-451

ebm-papst - 8412N/2GLLE-451 - Fan;  DC;  12V;  80x80x25mm;  Sq;  11.9CFM;  11dBA;  0.35W;  1000RPM;  Connector
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 12V; 80x80x25mm; Sq; 11.9CFM; 11dBA; 0.35W; 1000RPM; Connector
Mfr. Part#:
8412N/2GLLE-451

Allied Stock#: 70371821

 RoHS Compliant Part

 

Resources

View 8412N/2GLLE-451 Datasheet Datasheet

View More from ebm-papst >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.88 (Each)
1$27.880
5$25.500
10$23.140
25$20.770
50$18.580
Availability

0 can ship immediately.

54 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 11.9CFM
Bearing Type: Sleeve
Brand/Series: 8400N Series
Configuration: Square
Dimensions: 3.2 x 3.2 x 1 (80 x 80 x 25)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 11dBA
Power Rating: 0.35W
Primary Type: Fans
Rotation: CCW
Size: 3.2 x 1 (80 x 25) In. (mm)
Size, Fan: 3.2 x 1 (80 x 25) In. (mm)
Special Features: Tachometer
Speed: 1000RPM
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -20 °C
Termination: Connector
Type: Square
Voltage Rating: 12VDC

Overview

Highlights:
  • Ball bearings and sleeve bearings available.
  • Some models suitable for use at high ambient temperatures up to 85°C.

    General characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 95 g.