ebm-papst 73808-2-3634
IQ fan axial impeller,200mm 28deg,flow v
Mfr. Part #: 73808-2-3634 / RS Stock #: 70371740
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.70
10
$7.47
25
$7.31
50
$7.16
100
$7.00
250
$6.77
Additional Inventory
Manufacturer Lead Time:
35 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.