Location: 
All Products

ebm-papst 5656S-011

ebm-papst - 5656S-011 - Fan;  AC;  230V;  80x80x 38mm;  Sq;  138.3CFM;  30W;  46dBA;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 230V; 80x80x 38mm; Sq; 138.3CFM; 30W; 46dBA; Terminals
Mfr. Part#:
5656S-011

Allied Stock#: 70104955
 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$122.15 (Each)
1$122.150
5$114.510
10$107.770
15$101.780
25$98.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 138.3CFM
Bearing Type: Ball
Brand/Series: 5656 S Series
Configuration: Square
Dimensions: 3.2 x 3.2 x 1.5 (80 x 80 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50 Hz
Material: Metal
Noise Level: 46dBA
Noise Rating: 46 dBA
Power Rating: 30W
Primary Type: Fans
Rotation: CCW
Size: 3.2 x 1.5 (80 x 38) In. (mm)
Size, Fan: 3.2 x 1.5 (80 x 38) In. (mm)
Termination: Terminals
Type: Square
Voltage Rating: 230VAC
Weight: 1.77 Lbs.

Overview

Features:
  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Metal Fan Housing and Impeller
  • Air Exhaust Over Struts
  • Counterclockwise Rotation Looking at Rotor
  • Mounting from Either Face Using Four 0.185" (4.7 mm) Holes
  • 2.8 × 0.5 mm Flat Pin Power Terminals
  • Ground Lug on Housing for M4 × 8 (TORX)
  • Ball Bearing Construction