Location: 
All Products

ebm-papst 55416.35070

ebm-papst - 55416.35070 - Crossflow Blower,  254.85m3/h,  115 V (55416 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Crossflow Blower, 254.85m3/h, 115 V (55416 Series)
Mfr. Part#:
55416.35070

Allied Stock#: 70276155
 

Resources

View 55416.35070 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$104.62 (Each)
1$104.620
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Brand/Series: QLN65AC Series
Diameter, Inlet: 61 mm
Diameter, Outlet: 108
Noise Level: 49 dBA
Power Rating: 54/58 W
Temperature, Operating, Maximum: 60 °C
Termination: Terminals
Type: Crossflow
Voltage Rating: 220/240 VAC

Overview

Features:
  • AC Blower with Shaded Pole Motor with Sleeve Bearings and terminals
  • Max. Ambient Temperature of 60°C
  • High Volume and Performance Already at a Low Air Velocity, therefore Low Noise Level
  • Fan Propeller of Aluminum and Air Duct Housing of Sheet Steel
  • Rotational Direction CW Looking at Rotor
  • UL, CSA, VDE Approvals on some Models
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.