Location: 
All Products

ebm-papst 55416.27070

ebm-papst - 55416.27070 - Blower: Crossflow;  115 VAC;  110 CFM;  49dBA;  Sleeve;  QLN65 Series View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Blower: Crossflow; 115 VAC; 110 CFM; 49dBA; Sleeve; QLN65 Series
Mfr. Part#:
55416.27070

Allied Stock#: 70105413

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$60.73 (Each)
1$60.730
6$57.090
15$55.320
25$53.460
50$50.300
Availability

124 can ship immediately.

121 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Blower Type: Crossflow
Brand/Series: QLN65 Series
Configuration: Crossflow
Material: Aluminum (Housing⁄Propeller)
Noise Level: 49 dBA
Power Rating: 46 W
Standards: UL Listed, CSA Certified and VDE Approved
Temperature, Operating, Maximum: 60 °C
Type: Crossflow
Voltage Rating: 115 VAC

Overview

Features:
  • 65 mm Impeller Diameter
  • UL/CSA Approvals
  • Max. Temperature: 60°C (140°F)
  • 230 Volt Models Available
  • Class B Insulation; Class H Available
  • Long Life, Permanently Lubricated, Maintenance-Free Sleeve Bearings
  • Connection: 0.250" (6.3 mm) Spade Terminals