Location: 
All Products

ebm-papst 5118N

ebm-papst - 5118N - Fan;  DC;  48V;  135x135x38mm;  Sq;  147.2CFM;  9.5W;  48dBA;  2900RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 48V; 135x135x38mm; Sq; 147.2CFM; 9.5W; 48dBA; 2900RPM; Leadwires
Mfr. Part#:
5118N

Allied Stock#: 70105072

 RoHS Compliant Part

 

Resources

View 5118N Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Special Pricing
$51.55 (Each)
1$51.547(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$72.96 (Each)
1$72.960
5$70.660
10$67.440
15$64.500
25$58.380
Availability

164 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 147.2CFM
Bearing Type: Ball
Brand/Series: 5100 Series
Configuration: Square
Dimensions: 5.31 x 5.31 x 1.5 (135 x 135 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Metal
Noise Level: 48dBA
Noise Rating: 48 dBA
Power Rating: 9.5W
Primary Type: Fans
Rotation: CCW
Size: 5.31 x 1.5 (135 x 38) In. (mm)
Size, Fan: 5.31 x 1.5 (135 x 38) In. (mm)
Speed: 2900RPM
Temperature, Operating, Maximum: 72 °C
Temperature, Operating, Minimum: -25 °C
Termination: Leadwires
Type: Square
Voltage Rating: 48VDC
Weight: 650 g

Overview

Professional Range of ebm-papst DC compact and standard axial fans.
  • Impeller Material of fibreglass-reinforced plastic (PA)
  • Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
  • Protected against reverse polarity and locking
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.