ebm-papst 4606Z
AC Fan, 115V, 120x120x 38mm, 105.9CFM, 18W, 45dBA, 3100RPM, Terminals
Mfr. Part #: 4606Z / RS Stock #: 70104787
Price
Qty.
Standard Price
1
$65.86
10
$62.56
25
$59.27
50
$55.98
100
$52.69
250
$49.39
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
106 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Frequency
60 Hz
Material
Metal
Maximum Operating Temperature
85 °C
Noise Level
45 dBA
Noise Rating
45 dBA
Power Rating
18 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
3100 RPM
Standards
UL Listed, CSA Certified, VDE Approved
Temperature Range
-40 to 85 C
Termination
Terminals
Type
Square
Voltage Rating
115 V
Weight
1.19 lb
Overview
AC axial fans
Series 4000 Z 119 x 119 x 38 mm
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
- Metal fan housing and impeller.
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
- Electrical connection via 2 flat plugs 2.8 x 0.5 mm.
- Optionally available: Models with reinforced flanges and single leads.
- Fan housing with grounding lug and screw M4 x 8 (TORX).
- Mass: 540 g.
- Please note our new ACmaxx series. With identical mounting dimensions and voltages, this series achieves higher energy efficiency.
Series 4000 Z 119 x 119 x 38 mm
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
- Metal fan housing and impeller.
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
- Electrical connection via 2 flat plugs 2.8 x 0.5 mm.
- Optionally available: Models with reinforced flanges and single leads.
- Fan housing with grounding lug and screw M4 x 8 (TORX).
- Mass: 540 g.
- Please note our new ACmaxx series. With identical mounting dimensions and voltages, this series achieves higher energy efficiency.