Location: 
All Products

ebm-papst 4600Z

ebm-papst - 4600Z - Fan;  AC;  115V;  120x120x38mm;  Sq;  105.9CFM;  18W;  45dBA;  3100RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 115V; 120x120x38mm; Sq; 105.9CFM; 18W; 45dBA; 3100RPM; Terminals
Mfr. Part#:
4600Z

Allied Stock#: 70105459

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$35.41 (Each)
1$35.410
6$33.360
15$31.540
25$29.920
50$26.960
Availability

79 can ship immediately.

231 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 105.9CFM
Bearing Type: Sintec
Brand/Series: 4000Z Series
Configuration: Square
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Metal
Noise Level: 45dBA
Noise Rating: 45 dBA
Nominal Speed: 3100
Power Rating: 18 W
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 3100RPM
Standards: UL Listed, CSA Certified, VDE Approved
Temperature Range: -40 to 85 °C
Temperature, Operating, Maximum: 60 °C
Termination: Terminals
Thickness: 38 mm
Type: Square
Voltage Rating: 115VAC
Weight: 1.19 Lbs.

Overview

Clockwise rotation viewed from rotor. Electrical connection with LZ 120 plug and cord set or soldered.
Features:
  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Metal Housing and Impeller
  • Air Exhausts Over Struts
  • Mounting from Either Face Using Four 4.3 mm Holes
  • Electrical Connection Via Two 2.8 × 0.5 mm Flat Pin Terminals
  • Ground Lug on Housing