Location: 
All Products

ebm-papst 4312

ebm-papst - 4312 - Fan;  DC;  12V;  120x120x32mm;  Sq;  100.1CFM;  5W;  45dBA;  2800RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 12V; 120x120x32mm; Sq; 100.1CFM; 5W; 45dBA; 2800RPM; Leadwires
Mfr. Part#:
4312

Allied Stock#: 70105452

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$33.06 (Each)
1$33.060
6$31.150
15$29.450
25$27.940
50$21.520
Availability

282 can ship immediately.

91 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 100.1CFM
Bearing Type: Ball
Brand/Series: 4300 Series
Configuration: Square
Dimensions: 4.7 x 4.7 x 1.26 (120 x 120 x 32)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 45dBA
Nominal Speed: 2800 RPM
Power Rating: 5 W
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1.26 (120 x 32) In. (mm)
Size, Fan: 4.7 x 1.26 (120 x 32) In. (mm)
Speed: 2800RPM
Temperature, Operating, Maximum: 75 °C
Termination: Leadwires
Thickness: mm
Type: Square
Voltage Rating: 12VDC
Weight: 0.49 Lbs.

Overview

Highlights:
  • Ball bearings and sleeve bearings available.
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enables a tailor-made solution to the specific requirements of your applications

    General Characteristics:
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 220 g.