ebm-papst 4118N/2H4PU
Fan,IP68,DC,48V,119x119x38mm,Sq,335CFM,120W,78dBA,11000RPM,Leadwires
Mfr. Part #: 4118N/2H4PU / RS Stock #: 70710161
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$138.25
10
$131.34
25
$124.43
50
$117.51
100
$110.60
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
335 CFM
Approximate Size
4.7 x 4.7 in ; 119 x 119 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Material
Aluminum
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Noise Level
78 dBA
Power Rating
120 W
Rotation
CW Degree(s)
Size
4.69 x 1.5 (119 x 38) In. (mm)
Special Features
IP68
Speed
11000 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
48 V
Weight
0.425 kg
Overview
Features:
Motor protection against reverse polarity and locking.
Air intake over struts
Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
Ingress protection rating of IP68
Material: Housing: Die-cast aluminum
Impeller: Fiberglass-reinforced PA composite
Direction of rotation: Clockwise, seen on rotor