Location: 
All Products

ebm-papst 4112N/2H6P

ebm-papst - 4112N/2H6P - Fan;  DC;  12V;  120x120x38mm;  Sq;  164.8CFM;  21W;  61dBA;  6000RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 12V; 120x120x38mm; Sq; 164.8CFM; 21W; 61dBA; 6000RPM; Leadwires
Mfr. Part#:
4112N/2H6P

Allied Stock#: 70105139

 RoHS Compliant Part

 

Resources

View 4112N/2H6P Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$133.93 (Each)
1$133.930
6$129.230
15$124.850
25$120.760
50$118.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 164.8CFM
Bearing Type: Ball
Brand/Series: 4100 Series
Configuration: Square
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Aluminum
Noise Level: 61dBA
Power Rating: 21W
Primary Type: Fans
Rotation: CCW
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 6000RPM
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC
Weight: 0.375 kg

Overview

  • Highest Pressure Saddle and Air Flow in the 120 mm Class
  • Broad Range of Operating Voltages, 48 V Design Optionally Available Up to 72 V Operating Voltage
  • Impeller Sucking Over Struts, Ball Bearing System
  • 3-Phase Drive with High Degree of Efficiency (85%)
  • Applications: ATCA, Telecommunications, Frequency Inverters, Switch Cabinets, Industrial Applications, Medical, Military