Location: 
All Products

ebm-papst 3906L

ebm-papst - 3906L - AC Axial Fan,  92 x 92 x 25.4mm,  39m3/h, 5W,  115 V ac (3900 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst AC Axial Fan, 92 x 92 x 25.4mm, 39m3/h, 5W, 115 V ac (3900 Series)
Mfr. Part#:
3906L

Allied Stock#: 70105417

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$40.30 (Each)
1$40.300
6$39.030
15$37.260
25$35.630
50$32.260
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 23CFM
Bearing Type: Ball
Brand/Series: 3900 Series
Configuration: Square
Dimensions: 3.6 x 3.6 x 1 (92 x 92 x 25)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 60 Hz
Material: Metal
Noise Level: 27dBA
Nominal Speed: 1850 RPM
Power Rating: 5 W
Primary Type: Fans
Rotation: CCW
Size: 3.6 x 1 (92 x 25) In. (mm)
Size, Fan: 3.6 x 1 (92 x 25) In. (mm)
Speed: 1850RPM
Temperature, Operating, Maximum: 80 °C
Termination: Terminals
Thickness: 1 In.
Type: Square
Voltage Rating: 115VAC
Weight: 0.62 Lbs.

Overview

  • AC fans with internal rotor shaded-pole motor. Impedance protected against overloading.
  • Metal fan housing, impeller of mineral-reinforced plastic PA.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 flat pins 2.8 x 0.5 mm.
  • Fan housing with ground lug for screw M4.
  • Mass 280 g.