Location: 
All Products

ebm-papst 3906

ebm-papst - 3906 - Fan;  AC;  115V;  92x92x25mm;  Sq;  41.2CFM; 9W;  41.2dBA;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 115V; 92x92x25mm; Sq; 41.2CFM; 9W; 41.2dBA; Terminals
Mfr. Part#:
3906

Allied Stock#: 70105416

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$38.84 (Each)
1$38.840
6$36.590
15$34.590
25$32.810
50$29.570
Availability

310 can ship immediately.

601 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 41.2CFM
Bearing Type: Ball
Brand/Series: 3900 Series
Configuration: Square
Dimensions: 3.6 x 3.6 x 1 (92 x 92 x 25)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 60 Hz
Material: Metal
Noise Level: 40dBA
Nominal Speed: 3150 RPM
Power Rating: 9 W
Primary Type: Fans
Rotation: CCW
Size: 3.6 x 1 (92 x 25) In. (mm)
Size, Fan: 3.6 x 1 (92 x 25) In. (mm)
Speed: 3150RPM
Temperature, Operating, Maximum: 80 °C
Termination: Terminals
Thickness: 1 In.
Type: Square
Voltage Rating: 115VAC
Weight: 0.62 Lbs.

Overview

Counterclockwise rotation viewed from rotor. Electrical connection with LZ120 plug and cord set (sold separately), or soldered.
Features:
  • 1-Inch Flat Axial Fans
  • Metal Housing, Mineral Reinforced Plastic (PA) Impeller
  • Internal Rotor Shaded Pole Motor
  • Impedance Protected Against Overloading
  • Air Output Over Struts
  • 115 VAC 60 Hz Operation
  • Electrical Connection Via Two 2.8 × 0.5 mm Flat Pin Terminals
  • Ground Lug on Housing
  • Mounting from Either Face Using Four 4.3 mm Holes
  • Weight 10 Oz. (284 g)