ebm-papst 3412NLE
DC Fan, 12V, 92x92x25mm, 35.9CFM, 23dBA, 0.8W, 1950RPM, Wire Leads
Mfr. Part #: 3412NLE / RS Stock #: 70278135
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.60
10
$28.12
25
$26.64
50
$25.16
100
$23.68
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
35.9 CFM
Approximate Size
3.6 x 3.6 in ; 92 x 92 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.06666666666667 A
Fan Type
DC
IP Rating
IP20
Material
Plastic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Noise Level
23 dBA
Nominal Voltage
12 VDC
Power Rating
0.8 W
Rotation
CCW Degree(s)
Size
3.6 x 1 (92 x 25) In. (mm)
Speed
1950 RPM
Temperature Range
-20 to 80 C °C
Termination
Wire Leads
Type
Axial
Voltage Rating
12 V
Weight
100 g
Overview
DC axial fans
Series 3400 N 92 x 92 x 25 mm
Highlights:
- Ball bearings and sleeve bearings available.
- Some models suitable for use at high ambient temperatures up to 85 deg. C.
General characteristics:
- Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
- Fully integrated electronic commutation.
- Protected against reverse polarity and locking.
- Connection via single strands AWG 24, TR 64. Bared and tin-plated.
- Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
- Mass: 100 g.
Series 3400 N 92 x 92 x 25 mm
Highlights:
- Ball bearings and sleeve bearings available.
- Some models suitable for use at high ambient temperatures up to 85 deg. C.
General characteristics:
- Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
- Fully integrated electronic commutation.
- Protected against reverse polarity and locking.
- Connection via single strands AWG 24, TR 64. Bared and tin-plated.
- Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
- Mass: 100 g.