ebm-papst 3312NHH
Fan; DC; 12V; 92x92x32mm; Sq; 63CFM; 3.4W; 42dBA; 3450RPM; Leadwires
Mfr. Part #: 3312NHH / RS Stock #: 70739007
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.73
10
$50.09
25
$47.46
50
$44.82
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
63 CFM
Approximate Size
3.6 x 3.6 in ; 92 x 92 mm
Approximate Thickness
1.3 in ; 32 mm
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Noise Level
42 dBA
Power Rating
3.4 W
Rotation
CW Degree(s)
Size
3.6 x 1.26 (92 x 32) In. (mm)
Speed
3450 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
12 V
Weight
190 g