Location: 
All Products

ebm-papst 3212J/2N-301

ebm-papst - 3212J/2N-301 - DC Axial Fan,  92 x 92 x 38mm,  237m3/h,  31W,  12 V dc (3212J Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst DC Axial Fan, 92 x 92 x 38mm, 237m3/h, 31W, 12 V dc (3212J Series)
Mfr. Part#:
3212J/2N-301

Allied Stock#: 70104906

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$49.69 (Each)
1$49.690
6$47.260
15$45.110
25$43.150
50$41.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 77CFM
Bearing Type: Ball
Brand/Series: 3200J Series
Configuration: Square
Dimensions: 3.6 x 3.6 x 1.5 (92 x 92 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 51dBA
Power Rating: 7.5W
Primary Type: Fans
Rotation: CW
Size: 3.6 x 1.5 (92 x 38) In. (mm)
Size, Fan: 3.6 x 1.5 (92 x 38) In. (mm)
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Thickness: 38 mm
Type: Square
Voltage Rating: 12VDC
Weight: 0.5 Lbs.

Overview

Features:
  • New Super High Performance S-Force Fans Added to This Series
  • Fiberglass Reinforced Plastic Fan
  • PBTP Housing
  • PA Impeller
  • Electronically Commutated External Rotor Motor
  • Clockwise Rotation Viewed from Rotor
  • Air Output Over Struts
  • Electrical Connection Via 24 AWG, TR 64, 12.2 In. (310 mm) Leads
  • 7.04 Oz. (200 g)