Location: 
All Products

ebm-papst 252N

ebm-papst - 252N - Fan;  DC;  12V;  25x25x8mm;  Sq;  1.9CFM;  0.5W;  15dBA;  8600RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 12V; 25x25x8mm; Sq; 1.9CFM; 0.5W; 15dBA; 8600RPM; Leadwires
Mfr. Part#:
252N

Allied Stock#: 70105400

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$29.59 (Each)
1$29.590
6$27.900
15$26.380
25$25.010
50$22.540
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1.9CFM
Bearing Type: Sintec
Brand/Series: 250 Series
Configuration: Square
Dimensions: 1 x 1 x 0.31 (25 x 25 x 8)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 15dBA
Nominal Speed: 9000
Power Rating: 0.5 W
Primary Type: Fans
Rotation: CCW
Size: 1 x 0.31 (25 x 8) In. (mm)
Size, Fan: 1 x 0.31 (25 x 8) In. (mm)
Speed: 8600RPM
Temperature, Operating, Maximum: 70 °C
Termination: Leadwires
Thickness: 8
Type: Square
Voltage Rating: 12VDC
Weight: 0.01 Lbs.

Overview

Brushless DC, plastic housing, plastic impeller air exhaust over struts. Specifications. Weight: 0.18 Oz. Type of Bearing: Sintec.
Features:
  • DC Micro-Fans with Electronically Commutated External Rotor Motor; Fully Integrated Commutation Electronics
  • With Electronic Protection Against Reverse Polarity; the Fan Only Operates When the Polarity Is Correct; Impedance Protected Against Blocking and Overloading
  • Mounting from Either Face Using Four 2.8 mm Holes
  • Fan of Fiberglass Reinforced Plastic; PBT Housing, PA Impeller
  • Air Exhaust Over Struts; Rotational Direction CCW Looking at Rotor
  • Electrical Connection Via Two Leads AWG 28; Stripped and Tinned Ends
  • UL, CSA, VDE Approvals on Some Models; Please Contact Application Engineering