All Products

ebm-papst 2214F/2TDHHO

ebm-papst - 2214F/2TDHHO - DC Axial Fan,  200 (Dia.) x 50.8mm,  940m3/h,  54W,  24 V dc (S-Force Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst DC Axial Fan, 200 (Dia.) x 50.8mm, 940m3/h, 54W, 24 V dc (S-Force Series)
Mfr. Part#:

Allied Stock#: 70105169

 RoHS Compliant Part

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$196.42 (Each)

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Air Flow: 552.9CFM
Bearing Type: Ball
Brand/Series: 2200 FTD Series
Configuration: Round
Dimensions: 7.87 x 2 (200 x 51)In. (mm)
Dimensions, Inches: 7.87 x 2 In.
Dimensions, mm: 200 x 51 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Aluminum
Noise Level: 66dBA
Power Rating: 54W
Primary Type: Fans
Rotation: CCW
Size: 7.87 x 2 (200 x 51) In. (mm)
Size, Fan: 7.87 x 2 (200 x 51) In. (mm)
Speed: 5000RPM
Temperature, Operating, Maximum: 70 °C
Termination: Leadwires
Type: Round
Voltage Rating: 24VDC
Weight: 2.2 Lbs.


This S-Force generation Tubeaxial fan is 27% thinner and produces 30% higher air flow than existing 200 mm fans currently available on the market. It has 65% higher cooling density and lower noise than comparable fans of the same size. For use in IT/Telecom, cabinet cooling, automation and printing, inverters and alternative energy applications.

  • High-Performance 200 mm Fan with Compact Overall Height
  • Low Operating Noise Level at High Back Pressure
  • Aluminum Housing
  • Fiberglass Reinforced Impeller
  • Protection Against Reverse Polarity and Locking
  • Air Exhaust Over Struts
  • Max. Temp: 75°C