Location: 
All Products

Eaton / Switches 8434K2

Eaton / Switches - 8434K2 - Switch,  Pushbutton,  Metal,  1PDT,  NO/NC, 15A@125V,  10A@250V View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Pushbutton, Metal, 1PDT, NO/NC, 15A@125V, 10A@250V
Mfr. Part#:
8434K2

Allied Stock#: 70155586

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$9.15 (Each)
1$9.150
25$8.700
50$8.300
100$7.820
Availability

377 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Form: SPDT
Current Rating: 10 A
Mounting Hole Size: 11.91 mm
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Momentary
Standards: UL Recognized, CSA Certified
Termination: Screws
Type: Pushbutton
Voltage Rating: 125 VAC

Overview

These general purpose ac rated pushbutton switches feature Slow-make/Slow-break butt type contacts with a light operating pressure that is particularly suited to instrumentation applications.