Location: 
All Products

Eaton / Switches 8418K12

Eaton / Switches - 8418K12 - Switch,  Pushbutton,  General Purpose,  1PST,  N.O.,  Black Button,  3 Amps @ 125VAC
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Pushbutton, General Purpose, 1PST, N.O., Black Button, 3 Amps @ 125VAC
Mfr. Part#:
8418K12

Allied Stock#: 70155623
 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$4.11 (Each)
1$4.110
25$3.920
50$3.730
100$3.520
Availability

221 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Form: SPST
Current Rating: 3 A
Force, Operating: 1.5 lbs.
Material, Contact: Silver Plated Copper
Material, Terminal: Brass
Mounting Hole Size: 0.469 "
Number of Poles: 1 Pole
Number of Positions: 1
Operation: Momentary
Special Features: Non-Illuminated
Standards: UL Recognized, CSA Certified
Termination: QC Tabs
Type: Push Button
Voltage Rating: 125 VAC

Overview

General purpose AC rated pushbutton switches are offered in a wide variety of button, operating force and terminal configurations.