Location: 
All Products

Eaton / Switches 8055K40Z7V

Eaton / Switches - 8055K40Z7V - Switch;  DPDT;  15A@125VAC,  10A@250VAC;  125 VAC/250 VAC (Max.);  On-Off-On;  Black
Image may be a representation.
See specs for product details.

Eaton / Switches Switch; DPDT; 15A@125VAC, 10A@250VAC; 125 VAC/250 VAC (Max.); On-Off-On; Black
Mfr. Part#:
8055K40Z7V

Allied Stock#: 70155784

 RoHS Compliant Part

 
View More from Eaton / Switches >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$9.87 (Each)
1$9.870
25$9.390
50$8.960
100$8.440
Availability

50 can ship immediately.

103 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangle
Brand/Series: 8055K40 Series
Color, Button: Black
Contact Form: DPDT
Current Rating: 15 A A
Dielectric Strength: 1000 V
Material, Contact: Silver Plated Copper
Mounting Hole Size: 0.83 x 1.45 In. In.
Mounting Type: Snap-In
Number of Poles: 2 Pole
Operation: On-Off-On
Special Features: Non-Illuminated
Standards: UL Recognized, CSA Certified
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

This switch is designed for tough applications with snap-in mounting. All switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel.