Location: 
All Products

Eaton / Switches 8007K23N313V52

Eaton / Switches - 8007K23N313V52 - Switch,  Euro-Rocker, Illuminated, RATED:15A, 125VAC; 15A, 28VDC,  SPST, On-None-Off View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Euro-Rocker, Illuminated, RATED:15A, 125VAC; 15A, 28VDC, SPST, On-None-Off
Mfr. Part#:
8007K23N313V52

Allied Stock#: 70155794

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$7.57 (Each)
1$7.570
25$7.210
50$6.870
100$6.470
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangle
Contact Form: SPST
Current Rating: 15 A A
Dielectric Strength: 1000 V
Illumination: Illuminated
Mounting Hole Size: 0.83 x 1.45 In. In.
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-None-Off
Special Features: Illuminated
Termination: QC Tabs
Type: Rocker
Voltage Rating: 250 VAC VAC

Overview



This switch is designed for tough applications with snap-in mounting. All switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel.