Location: 
All Products

Eaton / Switches 8005K23N323V31

Eaton / Switches - 8005K23N323V31 - Switch,  Rocker,  Illuminated,  FULL Size, EURO LOOK,  SPST,  ON-NONE-OFF View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Rocker, Illuminated, FULL Size, EURO LOOK, SPST, ON-NONE-OFF
Mfr. Part#:
8005K23N323V31

Allied Stock#: 70155689

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$9.32 (Each)
1$9.320
25$8.870
50$8.460
100$7.970
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangular Rocker
Application: Field-tested in the most demanding truck and marine applications
Brand/Series: 8005K Series
Color, Button: Green
Contact Form: SPST
Current Rating: 15 A A
Dielectric Strength: 1000 V
Electrical Life: 25000 Operations (Min.) @ Full Load
Illumination: Illuminated
Material, Body: Thermoplastic
Material, Contact: Silver Plated Copper with Fine or Coin Silver Contact Face Button (Movable), Copper with Fine or Coin Silver Contact Face Button (Stationary)
Mechanical Life: 25000 Operations (Min.) (Momentary), 100000 Operations (Min.) (Maintained)
Mounting Hole Size: 0.867 x 1.734 In. In.
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-None-Off
Special Features: Illuminated
Termination: QC Tabs
Type: Rocker
Voltage Rating: 250 VAC VAC

Overview

Spade Terminals, Green Button, 8005 Series Full Size Euro-Look Rocker Switches

Recommended up to 15 A @ 28 VDC. Panel mount, cutout dimensions 0.867" × 1.734". Terminals: 0.250" spade.
Black color mounting frame, 14 VDC bulb, circuit independent lamp wiring, black color rocker, sealed, matte finish.