Location: 
All Products

Eaton / Switches 7592K6

Eaton / Switches - 7592K6 - Switch,  AC Rated,  Toggle,  DP,  ON-ON,  Solder TerminalS,  6A@125V; 3A@250V
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, AC Rated, Toggle, DP, ON-ON, Solder TerminalS, 6A@125V; 3A@250V
Mfr. Part#:
7592K6

Allied Stock#: 70155743

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$4.79 (Each)
1$4.790
25$4.560
50$4.350
100$4.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Contact Form: DPDT
Current Rating: 6Amps
Dielectric Strength: 1000 V
Material, Body: Thermoset Molding
Material, Contact: Silver Plated Copper
Mounting Hole Size: 0.468In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On None On
Seal Type: Lever Seal
Standards: UL Listed, CSA Certified
Temperature, Operating, Maximum: 65.6 °C
Temperature, Operating, Minimum: -17.8 °C
Termination: Solder Lug
Type: Toggle
Voltage Rating: 125VAC

Overview

DPST Contact Type, -17.8 to +65.6 °C Operating Temperature, General Purpose Toggle Switches
  • 1000 V (RMS) dielectric strength
  • Thermoset molding base material
    AC rated toggle switches offer the widest selection of features and the design flexibility to meet a variety of applications.