Location: 
All Products

Eaton / Switches 7500K14

Eaton / Switches - 7500K14 - Switch,  AC Rated,  Toggle,  15A@125V,  10A@250V,  SP,  On-Off,  Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, AC Rated, Toggle, 15A@125V, 10A@250V, SP, On-Off, Screw Terminals
Mfr. Part#:
7500K14

Allied Stock#: 70155723

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$3.15 (Each)
1$3.150
25$2.990
50$2.860
100$2.690
Availability

2560 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Contact Form: SPST
Current Rating: 15Amps
Dielectric Strength: 1000 V
Material, Body: Thermoset Molding (Base)
Material, Contact: Silver Plated Copper with Silver Button
Mounting Hole Size: 0.468In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None Off
Seal Type: Lever Seal
Standards: UL Recognized, CSA Certified
Temperature, Operating, Maximum: 65.6 °C
Temperature, Operating, Minimum: -17.8 °C
Termination: Screws
Type: Toggle
Voltage Rating: 125VAC

Overview

AC Rated, 125/250 VAC Voltage Rating, General Purpose Toggle Switches
These AC rated toggle switches offer the widest selection of features and the design flexibility to meet a variety of applications.
Accessories