Location: 
All Products

Eaton / Switches 250011E

Eaton / Switches - 250011E - Switch,  Snap-In AC Rocker,  MIDSize,  15A@125V;  10A@250V;  DPST,  ON-NONE-OFF View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Snap-In AC Rocker, MIDSize, 15A@125V; 10A@250V; DPST, ON-NONE-OFF
Mfr. Part#:
250011E

Allied Stock#: 70155754

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$2.54 (Each)
1$2.540
25$2.420
50$2.310
100$2.170
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangle
Application: Ideal for upfront applications where both appearance and reliability
Brand/Series: 1500/2500 Series
Color, Button: Black (Non-Illuminated), Red (Illuminated)
Contact Form: DPST
Current Rating: 15 A A
Dielectric Strength: 1000 V
Mounting Hole Size: 0.876 x 1.075 In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-None-Off
Special Features: Non-Illuminated
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

125 to 250 VAC Voltage Rating, 2500 Series Miniature and Midsize Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for upfront applications where both appearance and reliability are required.