Location: 
All Products

Eaton / Switches 160111E

Eaton / Switches - 160111E - Switch,  Snap-In AC Rocker,  MIDSize,  16A@125VAC/250VAC;  SPST,  (ON)-NONE-OFF View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Snap-In AC Rocker, MIDSize, 16A@125VAC/250VAC; SPST, (ON)-NONE-OFF
Mfr. Part#:
160111E

Allied Stock#: 70155698

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1$2.300
25$2.190
50$2.090
100$1.970
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangle
Application: Field-tested in the most demanding truck and marine applications
Brand/Series: 2600 Series
Color, Button: Black
Contact Form: SPST
Contact Resistance: 10 Megohms (Max.) @ 1 A, 4 VDC
Current Rating: 16 A A
Dielectric Strength: 1000 V
Insulation Resistance: 100 Megohms (Min.)
Material, Contact: Silver Inlay over Copper
Mechanical Life: 50000 Cycles (Min.)
Mounting Hole Size: 0.483 x 1.075 In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: (On) None Off
Special Features: Non-Illuminated
Standards: UL Recognized, CSA Certified, VDE Approved
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: 0 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

0 to +85 °C Operating Temperature Range, 1600 Series Mid-Size Snap-In Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Matte finish, black base and bezel. Designed to handle high inrush currents. Features a unique designed seal that resists moisture and water, making ideally suited for marine, RV and food processing applications.