Location: 
All Products

Eaton / Switches 150611E

Eaton / Switches - 150611E - Switch,  Rocker,  BLACK BASE,  BLACK Rocker,  1PDT,  (ON)-OFF-(ON),  10A @ 125VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton / Switches Switch, Rocker, BLACK BASE, BLACK Rocker, 1PDT, (ON)-OFF-(ON), 10A @ 125VAC
Mfr. Part#:
150611E

Allied Stock#: 70155563

 RoHS Compliant Part

 
View More from Eaton / Switches >>
Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
1$3.270
25$3.110
50$2.970
100$2.790
Availability

533 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangular Rocker
Brand/Series: 2500 Series
Contact Form: SPDT
Current Rating: 10A A
Dielectric Strength: 1000 V
Mounting Hole Size: 0.483 x 1.075 In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: (On) Off (On)
Special Features: Non-Illuminated
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

Miniature and Midsize Rocker Switch On-Off-On Switching Function

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
The switches are ideal for upfront applications where both appearance and reliability are required. The smoothly rounded bezel and gently contoured rocker have a soft matte finish that blends in with the most sophisticated product designs.