Eaton / Military Grade Switches 8500K9

Eaton / Military Grade Switches Switch, Toggle, On-None-Off, 1 Pole, Meets MIL-S-3950 Requirements, Sealed
Mfr. Part#:
8500K9

Allied Stock#: 70176364
 

Documents

View 8500K9 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$17.47 (Each)
1$17.470
15$16.710
25$15.260
50$14.650
100$14.190
Availability

1141 can ship immediately.

2000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Environmentally Sealed Toggle Switches

Fully qualified to MIL-S-3950, this switch is ideal for demanding applications where switch failure cannot be tolerated. Silver-plated contacts in the sealed body easily carry both high current/high voltage and low current/low voltage. Positive feel and reliable return action. Nickel-plated toggle lever resists corrosion. Contact Ratings (Maintained): @ 28 VDC — 20 A (resistive), 15 A (inductive), 5 A (lamp load); @ 115 VAC — 15 A (resistive), 10 A (inductive), 3 A (lamp load), min. 35-40 mA @ 6 VDC. Temperature Range: –80°F to +160°F.
These toggle switches have screw terminals and panel mounting.


© Allied Electronics, Inc. 2015. All rights reserved.