Location: 
All Products

Eaton - Cutler Hammer Z-IHK-NA

Eaton - Cutler Hammer - Z-IHK-NA - Auxiliary Contact Module;  1NO+1NC;  250V;  50/60Hz;  6A;  For UL489 Circuit Breakers View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer Auxiliary Contact Module; 1NO+1NC; 250V; 50/60Hz; 6A; For UL489 Circuit Breakers
Mfr. Part#:
Z-IHK-NA

Allied Stock#: 70276091

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$33.83 (Each)
1$33.830
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FAZ-NA Series
Special Features: Z-IHK-NA

Overview

Optimum product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Eaton’s FAZ-NA DIN rail mountable circuit breaker is designed for use in branch service applications. The FAZ-NA Series is available with B, C and D characteristics in accordance with UL 489, CSA C22.2 No.5, UL 1077, CSA C22.2 No.235 and IEC 60947-2. These devices are CE marked.
Broad Range of Tripping Curves:
  • B Characteristic for Standard Circuit Protection
  • C Characteristic for Higher Inrush Currents
  • D Characteristic for Inductive and Capacitive Loads
    Features
  • Rated Currents Up to 40A
  • DIN Rail Mount
  • Suitable for Branch Circuit Device Protection
  • Current Limiting Design
  • Fulfill UL489, CSA C22.2 No. 5 and IEC 60947-2
  • Optional Ring Tongue Connection
  • Module Width of Only 17.7 mm Per Pole
  • Reliable and Safe Operation
  • Captive Screws Cannot Be Lost
  • Snap-On Accessories
  • Contact Position Indicator
  • Finger Proof
  • Trip-Free Mechanism
    Applications:
  • Convenience Receptacle Circuits
  • Motor Control Circuits
  • Load Circuits Leaving the Equipment
  • HACR Internal/External Equipment
  • PLC I/O Points
  • Computers
  • Power Supplies
  • Control Instrumentation
  • Relays
  • UPS
  • Power Conditioners