Eaton - Cutler Hammer XTSC010BBA
DOL Starter,3 Pole,IEC,6.3-10A FLA,110VAC@50Hz, 120VAC@60Hz Coil,1 NO, 1 NC Aux
Mfr. Part #: XTSC010BBA / RS Stock #: 70056554
Price
Qty.
Standard Price
1
$460.00
10
$437.00
25
$414.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1806-043A
Approvals
UL 508 ; CSA file No. 229767 ; Class 3211-05 ; IEC 60947 ; UL Listed file E245398
Auxiliary Contact
1 NO ; 1 NC
Coil Power
110V 50 Hz, 120V 60 Hz W
Contact Configuration
1 NO, 1 NC
Contact Current Rating
10 Amp
Contact Form
1 NO + 1 NC
Control Voltage
110 V
Current Rating
10 A
Current, Ratings
10 Amp
Enclosure Type
Open
Family Name
XT IEC Power Control Family
For Use With
3-Phase Motors
Frame Type
B Frame (45mm)
Horsepower Rating
7.5 HP
Horsepower, Max, 3 Phase, at 200 V
3
Horsepower, Max, 3 Phase, at 240 V
3
Horsepower, Max, 3 Phase, at 480 V
7.5
Horsepower, Max, 3 Phase, at 600 V
10
Input Current
10 A
IP Rating
IP20
Motor FLA Range
6.3-10 A
Motor, Amp, Full Load
6.3-10 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Overall Depth
178.5 mm
Overall Dimensions
45 x 95.7 x 178.5
Overall Length
45 mm
Overall Width
95.7 mm
Phase
3 Phase
Power Rating
4000 W
Primary Type
DOL Starter
Product Header
Manual Motor Controller
Size
1.77 L x 7.03 H x 3.77 W in., 45 L x 178.5 H x 95.7 W mm in
Special Features
Visible Trip Indication
Standards
CE, IEC, UL
Starter Type
IEC Starter
Supply Voltage
120 VAC
Type
Motor
UPC Code
782116602803
Voltage Rating
690 V
Overview
The new XT IEC Open Non-reversing Manual Motor Controllers from Eaton's electrical business combine a Manual Motor Protector with an IEC Contactor(s) to provide a complete motor protection solution by combining motor disconnect function, thermal overload protection, magnetic short circuit protection and remote control operation in one compact, assembled unit. These assembled Manual Motor Controllers cover motors with FLA ratings from 0.10 A to 63 A. The UL 508 Type F labeled Combination Motor Controller (CMC) includes a Line Side Adapter (LSA).
Features:
ON/OFF Rotary Handle with Lockout Provision
Visible Trip Indication
Test Trip Function
Motor Applications from 0.10-32 A
Class 10 Overload Protection
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Phase Loss Sensitivity
Type 2 Coordination
Ambient Compensated Up to +55°C (+140°F)
Control Inputs Located at Front of Starter for Easy Access and Wiring
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
DIN Rail Mount
Adjustment Dial for Setting Motor FLA
Short Circuit Trip at 14 Times the Maximum Setting of the FLA Adjustment Dial
1 NO-1 NC Auxiliary Contact as Standard on Manual Motor Controller
Features: